- RS Stock No.:
- 794-8088
- Mfr. Part No.:
- 1883595
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 794-8088
- Mfr. Part No.:
- 1883595
- Manufacturer:
- Rubbermaid Commercial Products
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Step-On Bin
Professional range of Step-On containers with tight fittinh, overlapping lids which help to contain odours. Ideal for hands-free disposal, and NHS fire test approved. HACCP compliant for the storage and disposal of food.
Material: Polyethylene
Available in 4 colours, beige, blue, red, yellow and various and sizes
Tight fitting, overlapping lids
Rounded corners and smooth contours for easy cleaning and disinfecting
Silent closure, heavy duty pedal
Space efficient with a slender design
Retainer band secures a poly liner
Available in 4 colours, beige, blue, red, yellow and various and sizes
Tight fitting, overlapping lids
Rounded corners and smooth contours for easy cleaning and disinfecting
Silent closure, heavy duty pedal
Space efficient with a slender design
Retainer band secures a poly liner
Approvals
Factory Mutual and TUV Certified
Rubbermaid Slim Jim® Front Step-On 68.1L Blue Waste Bin
Professional range of Step-On containers with tight fitting, overlapping lids which help to contain odours. Ideal for hands-free disposal, and NHS fire test approved. HACCP compliant for the storage and disposal of food.
- Material: Polyethylene
- Available in 4 colours, beige, blue, red, yellow and various and sizes
- Tight fitting, overlapping lids
- Rounded corners and smooth contours for easy cleaning and disinfecting
- Silent closure, heavy duty pedal
- Space efficient with a slender design
- Retainer band secures a poly liner
Specifications
Attribute | Value |
---|---|
Capacity | 68L |
Colour | Blue |
Material | PE |
Trade Name | Slim Jim |
Depth | 410mm |
Height | 673mm |
Width | 502mm |
Lid | Yes |
Lid Type | Pedal |