- RS Stock No.:
- 180-7664
- Mfr. Part No.:
- FG262000GRAY
- Manufacturer:
- Rubbermaid Commercial Products
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR827.44
Units | Per Unit |
1 + | MYR827.44 |
- RS Stock No.:
- 180-7664
- Mfr. Part No.:
- FG262000GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
High Durability Waste Collection and Storage Container.
Proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
- Integrated cinches secure the liner, allowing for efficient knot free liner changes. Tested to 20,000 cycles.
- Constructed using the highest quality material to ensure long life, even in the most extreme commercial conditions.
- Guaranteed to never fade, warp or crack.
- Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads.
- Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments.
- Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers.
- Rim features integrated rib structure to increase strength and resist crushing
- Stackable design enables nesting for easy transport and storage
- Available in gray, blue, white, red, yellow, green and black to complement compliance, recycling, and sortation needs
- Available in 10- 20-, 32-, 44- , 55-gallon
Specifications
Attribute | Value |
---|---|
Capacity | 75L |
Colour | Grey |
Material | Polyethylene |
Wheels | No |
Diameter | 495mm |
Height | 581mm |