Recently searched

    Justrite Safety Cans 8L Red Hinged Steel Flammable Waste Can

    Subtotal (1 unit)**

    MYR927.07

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR927.07

    **price indicative

    RS Stock No.:
    217-815
    Mfr. Part No.:
    JCN09200RD
    Manufacturer:
    Justrite
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Justrite

    Capacity

    8L

    Colour

    Red

    Material

    Steel

    Wheels

    No

    Trade Name

    Safety Cans

    Height

    23.2cm

    Width

    24.4cm

    Lid

    Yes

    Lid Type

    Hinged

    Related links