Eagle Biohazardous Poly Waste Cans 53L Red Pedal HDPE Biohazardous Waste Cans
- RS Stock No.:
- 196-942
- Mfr. Part No.:
- ECN947BIRD
- Manufacturer:
- Eagle
Subtotal (1 unit)**
MYR1,348.20
Temporarily out of stock - back order for despatch 30/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,348.20 |
**price indicative
- RS Stock No.:
- 196-942
- Mfr. Part No.:
- ECN947BIRD
- Manufacturer:
- Eagle
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eagle | |
Capacity | 53L | |
Colour | Red | |
Material | HDPE | |
Wheels | No | |
Trade Name | Biohazardous Poly Waste Cans | |
Height | 45.8cm | |
Width | 55.9cm | |
Lid | Yes | |
Lid Type | Pedal | |
Select all | ||
---|---|---|
Brand Eagle | ||
Capacity 53L | ||
Colour Red | ||
Material HDPE | ||
Wheels No | ||
Trade Name Biohazardous Poly Waste Cans | ||
Height 45.8cm | ||
Width 55.9cm | ||
Lid Yes | ||
Lid Type Pedal | ||
Related links
- Eagle Biohazardous Poly Waste Cans 22.8L Red Pedal HDPE Biohazardous Waste Cans
- Eagle Biohazardous Poly Waste Cans 37.9L Red Pedal HDPE Biohazardous Waste Cans
- Justrite Oily Waste Cans 900 Justrite flammable waste can 53L Yellow Flip Steel Flammable Waste Can
- Justrite Safety Cans 80L Red Pedal Steel Flammable Waste Can
- Justrite Safety Cans 38L Red Pedal Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Yellow Flip Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Red Flip Steel Flammable Waste Can
- Justrite Oily Waste Cans 900 Justrite flammable waste can 52L Red Flip Steel Flammable Waste Can