Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-593
- Mfr. Part No.:
- 2410301
- Manufacturer:
- Sasco
Subtotal (1 unit)*
MYR184.25
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.25 |
*price indicative
- RS Stock No.:
- 652-593
- Mfr. Part No.:
- 2410301
- Manufacturer:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Surface Type | Smooth | |
| Product Type | Wall Planner | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 410mm | |
| Width | 750mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Surface Type Smooth | ||
Product Type Wall Planner | ||
Time Period Format Year | ||
Magnetic No | ||
Height 410mm | ||
Width 750mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco Annual Holiday Year Wall Planner is your ultimate tool for efficient staff management and holiday tracking. Designed to run from January to December, this planner utilizes a landscape grid that allows for easy monitoring of employee availability, absence, and holiday schedules on a weekly basis. With space for up to 33 staff members or projects, it offers a complete Overview of activities at a glance. Printed on high-quality, laminated 130gsm paper, this planner is not only Durable but also features a 'wipe and rewrite' capability for seamless updates. It includes an index column for quick reference and a handy calendar for the following year, making it an essential addition to any workplace planning strategy.
Provides a comprehensive year-round view from January to December, Ideal for tracking staff movements
Accommodates up to 33 staff members or projects, simplifying holiday and absence management
Crafted from premium 130gsm paper and laminated for durability and ease of use
Includes a quick reference calendar for future planning, allowing proactivity in scheduling
Supplied with an accessory kit featuring a wet-wipe marker, sticker strips, and a pen clip for convenience
Delivered rolled to ensure it arrives crease-free, maintaining its professional appearance
Supports charity initiatives by contributing to Young Minds, promoting mental health awareness
