Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-587
- Mfr. Part No.:
- 2410292
- Manufacturer:
- Sasco
Subtotal (1 unit)*
MYR1,567.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,567.44 |
*price indicative
- RS Stock No.:
- 652-587
- Mfr. Part No.:
- 2410292
- Manufacturer:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Surface Type | Smooth | |
| Product Type | Wall Planner | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 610mm | |
| Width | 405mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Surface Type Smooth | ||
Product Type Wall Planner | ||
Time Period Format Year | ||
Magnetic No | ||
Height 610mm | ||
Width 405mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco Compact year wall planner is designed for those who need a practical solution for scheduling in limited spaces. Perfectly sized for both home and office environments, this planner allows you to view your entire year at a glance from January to December. Its portrait grid layout features clear boxes for easy annotation, while UK and ROI bank holidays are clearly marked to keep you organised. With high-quality 130gsm paper and a laminated finish, you can effortlessly update your plans using the included wet wipe marker. This product not only aids in effective time management but also supports Young Minds, a charity dedicated to promoting children's mental health.
Compact dimensions make it suitable for small spaces without sacrificing functionality
Portrait grid with vertical days and horizontal months facilitates easy planning
Laminated surface allows for quick adjustments using the wet wipe marker
Includes a handy accessory kit with sticker strips and pen clip for added convenience
Designed to highlight UK and ROI bank holidays for efficient scheduling
Each purchase contributes to Young Minds, supporting mental health initiatives
Delivered rolled to ensure it arrives in perfect, crease-free condition
