Sasco Yearly Smooth Wall Planner

Subtotal (1 unit)*

MYR853.18

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR853.18

*price indicative

RS Stock No.:
652-581
Mfr. Part No.:
2410285
Manufacturer:
Sasco
Find similar products by selecting one or more attributes.
Select all

Brand

Sasco

Surface Type

Smooth

Product Type

Wall Planner

Time Period Format

Year

Magnetic

No

Height

610mm

Width

915mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Sasco Original Year Wall Planner provides a comprehensive Visual representation of your schedule from January to December, making it Ideal for both home and office use. With all UK and ROI bank holidays clearly marked, this planner allows users to see their events and activities at a glance. It features a landscape grid layout with spacious boxes for easy writing, and is constructed on Durable laminated card to facilitate easy adjustments using the included wet wipe marker pen. The planner also comes with a sticker pack and mounting accessories, ensuring effortless installation and ongoing organisation. By choosing this planner, you're not only investing in effective time management but also supporting mental health initiatives through Young Minds.

Landscape grid design with generous writing space

All UK and ROI bank holidays are clearly highlighted

Durable board-mounted construction; laminated for 'wipe and rewrite' functionality

Includes a sheet of sticker strips and icon dots in four colours for custom marking

Comes with a reusable 'today' sticker for quick reference

Supplied with a wet wipe marker pen that easily wipes clean

Features optional wall mounting rails for easy display (sold separately)

Delivered folded and includes mounting pads for effortless setup

Supports Young Minds, contributing to children's mental health resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy