RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 700 mm x 500 mm x 200 mm

Subtotal (1 unit)*

MYR971.50

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR971.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-9218
Distrelec Article No.:
304-09-075
Mfr. Part No.:
NSYCRN75200
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

700mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

External Width

500mm

Mounting plate

No

Internal Mount Type

Panel

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

UL, cULus, RoHS, REACH, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

Fixing Kit

No

IK Rating

IK10

NSYCRN75200 Spacial CRN Compact Multi-Purpose Wall Box Enclosure.


Features.


  • Compact enclosure.

  • Wall mounting.

  • Plain front door, reversible 120°.

  • Mounting plate is NOT supplied.

  • Sides made from a single folded section, Back welded with double profile forming a protected sealed area.

  • 3 mm double-bar lock.

  • Standard gland plate.

  • Hinges and cable gland plate removable.

  • Body made from steel.

  • Epoxy-polyester powder finish, Grey RAL 7035.

  • IP66 conforming to IEC 60529 (indoor and outdoor use).

  • IK10 conforming to IEC 62262.

  • What is supplied?


    NSYCRN75200 has external dimensions of 700 x 500 x 200 mm.

    What is supplied?


  • Lock 1, Door 1, Body 1, Cable gland plate 1.

  • Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.


    The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.

    CRN and CRNG Universal Wall Box Enclosures Features.


  • Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.

  • Maximum load of 50 kg/m2.

  • Polyurethane seal.

  • Smart hinges allow easier removal allowing door reversal.

  • Various inserts available.

  • Welded studs on the door and wall box enclosure body (earth welded).

  • Welded back studs (4), shouldered for mounting 10 mm.

  • Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.

  • Polyester painted RAL 7035.

  • CRNG Wall Boxes.

  • 3 Point lock.

  • Double door models available (IP 55).
  • ;Please Note - Wall brackets available seperately and

    not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.

    Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.


  • Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.

  • Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.


  • Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).

  • Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).

  • Electronics and Industrial networks (18 inch fixed or swing frame).

  • Approvals

    CU, UL.

    Standards

    IEC 62208 which is the reference standard regarding empty enclosures for device assemblies for protection and manoeuvre to low voltage.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy