Rose 37003 Series Stainless Steel Wall Box, IP66, 350 mm x 250 mm x 97 mm
- RS Stock No.:
- 951-897
- Mfr. Part No.:
- 370032092
- Manufacturer:
- Rose
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,417.81
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,417.81 |
*price indicative
- RS Stock No.:
- 951-897
- Mfr. Part No.:
- 370032092
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Wall Box | |
| External Height | 350mm | |
| External Depth | 97mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Stainless Steel | |
| Internal Mount Type | DIN Rail | |
| External Width | 250mm | |
| Series | 37003 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Wall Box | ||
External Height 350mm | ||
External Depth 97mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Stainless Steel | ||
Internal Mount Type DIN Rail | ||
External Width 250mm | ||
Series 37003 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure designed to provide robust protection for electronic and electrical components in diverse environments, ensuring durability and longevity.
Constructed from high-grade stainless steel 1.4301 / 304 and 1.4404 / 316L for enhanced corrosion resistance
Includes M6 earth bolt thread for effective grounding and stability
Lightweight design at 3.73kg ensures easier handling and installation
Surface finished with 240-320 grain grind for a professional appearance
