Rose 37002 Series Stainless Steel Wall Box, IP66, 200 mm x 250 mm x 97 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,205.58

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,205.58

*price indicative

RS Stock No.:
951-895
Mfr. Part No.:
370022092
Manufacturer:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

External Height

200mm

Product Type

Wall Box

External Depth

97mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Internal Mount Type

DIN Rail

Colour

Stainless Steel

External Width

250mm

Series

37002

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
IN
The Rose stainless steel industrial enclosure provides robust protection and housing for sensitive electronic components, ensuring durability and resistance in various environmental conditions.

Constructed from high-quality stainless steel for enhanced longevity

Lightweight design weighing only 2.59kg for ease of handling

Corrosion-resistant properties suitable for diverse applications

Surface finish rated at 240-320 for refined aesthetics and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy