Rose 37002 Series Stainless Steel Wall Box, IP66, 200 mm x 250 mm x 97 mm
- RS Stock No.:
- 951-886
- Mfr. Part No.:
- 370022091
- Manufacturer:
- Rose
N
This image is representative of the product range
Subtotal (1 unit)*
MYR964.47
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR964.47 |
*price indicative
- RS Stock No.:
- 951-886
- Mfr. Part No.:
- 370022091
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 97mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Stainless Steel | |
| External Width | 250mm | |
| Internal Mount Type | DIN Rail | |
| Series | 37002 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 97mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Stainless Steel | ||
External Width 250mm | ||
Internal Mount Type DIN Rail | ||
Series 37002 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure provides robust protection for sensitive electronic components, designed specifically for demanding environments with its Compact dimensions and Durable construction.
Constructed from high-quality stainless steel, ensuring long-lasting durability
Offers IP66 ingress protection, safeguarding against dust and water ingress
Designed to withstand extreme temperatures, ranging from -60 °C to 175 °C
Impact strength rated at IK09, providing assurance against mechanical stress
