Schneider Electric Mureva Series Polycarbonate Wall Box, IP65, 250 mm x 103 mm x 70 mm
- RS Stock No.:
- 871-125
- Mfr. Part No.:
- 83920
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR387.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR387.76 |
*price indicative
- RS Stock No.:
- 871-125
- Mfr. Part No.:
- 83920
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 250mm | |
| Product Type | Wall Box | |
| External Depth | 70mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 103mm | |
| Colour | Grey | |
| Internal Mount Type | Screw | |
| Series | Mureva | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 250mm | ||
Product Type Wall Box | ||
External Depth 70mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 103mm | ||
Colour Grey | ||
Internal Mount Type Screw | ||
Series Mureva | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- IT
The Schneider Electric wall-mounted enclosure is designed for secure installation with a lockable feature. It accommodates a single socket and is Ideal for various indoor uses with a robust construction.
Made from self-extinguishing polymer for enhanced safety
IP65 rating ensures resistance to dust and water ingress
Lightweight at 0.352 kg, facilitating easier installation
Complies with multiple international standards for reliability
Dimensions are 103 x 250 mm, fitting standard spaces
