Lascar EMV 1025S Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %, 5.5 mm
- RS Stock No.:
- 867-3126
- Mfr. Part No.:
- EMV 1025S-00
- Manufacturer:
- Lascar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-3126
- Mfr. Part No.:
- EMV 1025S-00
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Width | 5.5mm | |
| Depth | 5.5mm | |
| Digit Height | 12.5mm | |
| Meter Accuracy | ±0.1 % | |
| Series | EMV 1025S | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Width 5.5mm | ||
Depth 5.5mm | ||
Digit Height 12.5mm | ||
Meter Accuracy ±0.1 % | ||
Series EMV 1025S | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
12.5mm, 3.5 Digit 3-wire Voltmeter, Lascar EMV1025S
EMV 1025S is an easy to mount LCD digital voltmeter. It features full scale reading, fitted to the panel by locating its screw threaded stud through the hole, adding the washer and tightening the nut provided. The module's connections pass through the hollow stud into the target application.
Installation time is greatly reduced with only 3 wires to connect. The user need only drill a single 5.5mm hole in the panel.
Single hole mounting
12.5mm LCD digit height
Full scale reading with different versions:
- 200mV
- 2V
- 20V
- 200V
- Different Decimal Point configurations
3-Wire connection
Auto-zero, auto-polarity
Low battery warning
Splashproof
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.
Related links
- Lascar EMV 1025S Series Digital Voltmeter DC 5.5 mm
- Lascar EMV 1025S Series Digital Voltmeter DC 44 mm, 21 mm
- Lascar EMV 1200 Series Digital Voltmeter DC 12.5 mm, 5.5 mm
- Lascar DPM 2000 RS Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM750S-EB Series Digital Voltmeter DC 32 mm, 62 mm
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB4V Series Digital Voltmeter DC 33 mm, 68 mm
