Phoenix Contact Voltage Tester, 250V ac, Self-Supply Powered, 1212598
- RS Stock No.:
- 130-290
- Mfr. Part No.:
- 1212598
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR795.31
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR795.31 | MYR79.531 |
*price indicative
- RS Stock No.:
- 130-290
- Mfr. Part No.:
- 1212598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Voltage Tester | |
| Power Source | Self-Supply | |
| Weight | 31.1g | |
| Maximum Voltage | 250V ac | |
| Height | 65mm | |
| Diameter | 23mm | |
| Hazardous Area Certification | No | |
| Length | 142mm | |
| Standards/Approvals | ISO 57680/6, VDE 0680/6, EAC | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Voltage Tester | ||
Power Source Self-Supply | ||
Weight 31.1g | ||
Maximum Voltage 250V ac | ||
Height 65mm | ||
Diameter 23mm | ||
Hazardous Area Certification No | ||
Length 142mm | ||
Standards/Approvals ISO 57680/6, VDE 0680/6, EAC | ||
Width 3mm | ||
RoHS Status: Exempt
The Phoenix Contact voltage tester is versatile tool that can be used as an actuation tool for spring-cage terminal blocks. It conforms to DIN 57680/6 and VDE 0680/6 standards, providing a reliable and safe testing solution for electrical systems.
Bladed screwdriver design with test function for precise testing
VDE insulated for added safety
Non-slip grip for comfortable and secure handling
Related links
- Bernstein 4-343-VDE Voltage Tester Via the Measurement Phase Powered, 4-343-VDE
- Seeit, Model HT107D-EU Socket Tester 250V ac
- 10% Off + Free Fluke Non-Contact Voltage Tester
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
- John Drummond DRUMTL10 500V ac/dc CAT III, MTL10
- Seeit HT122 600V ac/dc Continuity Check HT122
- Gossen Metrawatt M611K 1000V ac M611K
- RS PRO 1000V ac/dc CAT III
