STMicroelectronics 1 Voltage Supervisor 14-Pin 16 V HTSSOP, STEF01FTR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR51.21

Add to Basket
Select or type quantity
In Stock
  • 2,435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 620MYR10.242MYR51.21
625 - 1245MYR10.026MYR50.13
1250 +MYR9.728MYR48.64

*price indicative

Packaging Options:
RS Stock No.:
192-1093
Mfr. Part No.:
STEF01FTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Electronic Fuse

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Collector, Open Drain

Mount Type

Surface

Package Type

HTSSOP

Pin Count

14

Reset Threshold Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.1mm

Height

1.2mm

Series

STEF01

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

Maximum Supply Voltage

48V

Minimum Supply Voltage

4V

COO (Country of Origin):
TH
Operating input voltage range: 8 to 48 V

Absolute maximum input voltage: 55 V

Continuous current typ.: 4 A

N-channel on-resistance typ.: 30 mΩ

Enable/fault functions

Output clamp voltage: adjustable from 10 to 52 V

Programmable undervoltage lockout

Short-circuit current limit

Programmable overload current limit

Adjustable soft-start time

Latch or auto-retry thermal protection

Maximum allowable power protection

Power Good

Drives an optional external reverse current protection MOSFET

Operating junction temperature -40 °C to 125 °C

HTSSOP14 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy