onsemi 2 Voltage Monitor 8-Pin 1.27 V SOIC-8, MC33161DG
- RS Stock No.:
- 838-664
- Mfr. Part No.:
- MC33161DG
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR45.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR4.528 | MYR45.28 |
| 100 - 490 | MYR3.67 | MYR36.70 |
| 500 - 990 | MYR2.806 | MYR28.06 |
| 1000 + | MYR2.179 | MYR21.79 |
*price indicative
- RS Stock No.:
- 838-664
- Mfr. Part No.:
- MC33161DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Monitor | |
| Sub Type | Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Open Collector | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 1.27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | MC33161 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Minimum Supply Voltage | 4V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Monitor | ||
Sub Type Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Open Collector | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Reset Threshold Voltage 1.27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series MC33161 | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Minimum Supply Voltage 4V | ||
Automotive Standard No | ||
Maximum Supply Voltage 40V | ||
- COO (Country of Origin):
- PH
The onsemi universal voltage monitoring solution delivers reliable voltage detection in a variety of applications, ensuring optimal performance across diverse environments with its unique features tailored for comprehensive voltage sensing.
Offers two comparator channels with hysteresis for robust voltage detection
Includes a unique Mode Select Input for versatile channel configuration
Supports positive and negative voltage detection with a minimum operational requirement
Features a pinned-out 2.54 V reference for enhanced flexibility
Related links
- Texas Instruments INA225AIDGKT VSSOP
- Microchip HV7802MG-G MSOP
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC, TPS3705-33D
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Texas Instruments LMC7660IM/NOPB Charge Pump 50 A -1.5 V, SOIC 8-Pin
