onsemi NCP731ADNADJR2G, LOD Voltage Regulator 38V 8-Pin
- RS Stock No.:
- 284-9033
- Mfr. Part No.:
- NCP731ADNADJR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR19,242.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR6.414 | MYR19,242.00 |
*price indicative
- RS Stock No.:
- 284-9033
- Mfr. Part No.:
- NCP731ADNADJR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LOD Voltage Regulator | |
| Quiescent Current | 48μA | |
| Pin Count | 8 | |
| Standards/Approvals | JESD78, JESD22-C101E, JESD22-A114E | |
| Width | 2.9mm | |
| Height | 1.1mm | |
| Length | 4.9mm | |
| Series | NCP731 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LOD Voltage Regulator | ||
Quiescent Current 48μA | ||
Pin Count 8 | ||
Standards/Approvals JESD78, JESD22-C101E, JESD22-A114E | ||
Width 2.9mm | ||
Height 1.1mm | ||
Length 4.9mm | ||
Series NCP731 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 38V | ||
Automotive Standard No | ||
The ON Semiconductor LDO regulator is based on unique combination of features very low noise, low quiescent current, fast transient response and high input and output voltage ranges. The NCP731 is CMOS LDO regulator designed for up to 38 V input voltage and 150 mA output current. Very low noise makes this device an ideal solution for application where clean voltage rails are critical for system performance.
Low quiescent current 48 A typical
Low shutdown current 100 nA typical
Programmable soft start circuit
Stable with small 1 F ceramic capacitors
Over current and thermal shutdown protections
Related links
- onsemi NCP731ADNADJR2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN330R2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN500R2G, LOD Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
- Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
- Texas Instruments LM317LCDR, Voltage Regulator 38V SOIC 8-Pin
