Infineon XDPE15284D0000XUMA1 DC/DC Converters IC, 4.3 V, 2.8 V
- RS Stock No.:
- 273-2844
- Mfr. Part No.:
- XDPE15284D0000XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR27.04
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR27.04 |
| 50 - 99 | MYR24.62 |
| 100 - 499 | MYR22.58 |
| 500 - 1999 | MYR19.33 |
| 2000 + | MYR18.94 |
*price indicative
- RS Stock No.:
- 273-2844
- Mfr. Part No.:
- XDPE15284D0000XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | DC/DC Converters IC | |
| Maximum Output Voltage | 4.3V | |
| Maximum Input Voltage | 12V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Output Voltage | 2.8V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type DC/DC Converters IC | ||
Maximum Output Voltage 4.3V | ||
Maximum Input Voltage 12V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Output Voltage 2.8V | ||
The Infineon Digital dual loop 8 phase controller provides power for Intel VR13, VR13HC, VR14 server, workstation and high end desktop applications. Core voltage is provided by a multi phase buck converter with up to 8 synchronous rectified channels in parallel while a second loop provides voltage for the IO. The phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in phase configuration flexibility.
Lead free
Halogen free
RoHS compliant
Digital temperature compensation
Automatic phase detection at start up
Supports start up into pre bias voltage
Integrated power stage current sense
Related links
- Infineon XDPE15284D0000XUMA1 DC/DC Converters IC 2.8 V
- Infineon TDA386400000AUMA1 4.3 V QFN
- Infineon TDA387400000AUMA1 4.3 V QFN
- Infineon XDPE152C4D0000XUMA1 Voltage 2.8 V 48-Pin, QFN
- STMicroelectronics L6207PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
