Infineon, 1-Channel DC/DC Converter, 4.3V, 2.8 V 26-Pin, QFN
- RS Stock No.:
- 273-2842
- Mfr. Part No.:
- TDA387400000AUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR22.21
FREE delivery for orders over RM 500.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR22.21 |
| 50 - 499 | MYR20.20 |
| 500 - 999 | MYR15.90 |
| 1000 - 2499 | MYR15.57 |
| 2500 + | MYR15.26 |
*price indicative
- RS Stock No.:
- 273-2842
- Mfr. Part No.:
- TDA387400000AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 4.3V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Maximum Output Current | 40A | |
| Topology | Buck Regulator | |
| Maximum Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 26 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Output Voltage | 2.8V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 4.3V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Maximum Output Current 40A | ||
Topology Buck Regulator | ||
Maximum Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 26 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Output Voltage 2.8V | ||
The Infineon Buck Regulator is an easy to use, fully integrated and highly efficient dc to dc regulator. The on board PWM controller and OptiMOS™ FETs with integrated bootstrap diode make the device a small footprint solution, providing high efficiency power delivery. Furthermore, it uses a fast Constant On Time control scheme which simplifies the design efforts and achieves fast transient response.
Lead free
Halogen free
Digitally programmable load line
RoHS2 Compliant with exemption 7a
Single image multiple time programming
Monotonic start up with selectable soft start
