Infineon XDPE152C4D0000XUMA1, 1-Channel Digital Multi-Phase Controller, Voltage, 4.3 V, 2.8 V 48-Pin, QFN
- RS Stock No.:
- 273-2846
- Mfr. Part No.:
- XDPE152C4D0000XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR29.33
FREE delivery for orders over RM 500.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR29.33 |
| 50 - 99 | MYR26.66 |
| 100 - 499 | MYR24.44 |
| 500 - 1999 | MYR20.97 |
| 2000 + | MYR20.57 |
*price indicative
- RS Stock No.:
- 273-2846
- Mfr. Part No.:
- XDPE152C4D0000XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Digital Multi-Phase Controller | |
| Maximum Output Voltage | 4.3V | |
| Maximum Input Voltage | 12V | |
| Number of Outputs | 1 | |
| Output Type | Voltage | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1MHz | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Standards/Approvals | VR13HC, RoHS, PMBus Rev 1.3.1 (March 2015), IntelTM VR13, IntelTM SVID Rev 1.94 (April 2021), and VR14 Server VR Vendor PWM Enabling Specification Rev 1.88 (October 2021) | |
| Series | XDPE152C4 | |
| Minimum Output Voltage | 2.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Digital Multi-Phase Controller | ||
Maximum Output Voltage 4.3V | ||
Maximum Input Voltage 12V | ||
Number of Outputs 1 | ||
Output Type Voltage | ||
Mount Type Surface | ||
Maximum Switching Frequency 1MHz | ||
Package Type QFN | ||
Pin Count 48 | ||
Standards/Approvals VR13HC, RoHS, PMBus Rev 1.3.1 (March 2015), IntelTM VR13, IntelTM SVID Rev 1.94 (April 2021), and VR14 Server VR Vendor PWM Enabling Specification Rev 1.88 (October 2021) | ||
Series XDPE152C4 | ||
Minimum Output Voltage 2.8V | ||
Automotive Standard No | ||
The Infineon Digital dual loop 12 phase controller provides power for Intel VR13, VR13HC, VR14 server, workstation, and high end desktop applications. Core voltage is provided by a multi phase buck converter with up to 12 synchronous rectified channels in parallel while a second loop provides voltage for the IO. The
phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in phase configuration flexibility.
Lead free
Halogen free
RoHS compliant
Digital temperature compensation
Automatic phase detection at start up
Supports start up into pre bias voltage
Integrated power stage current sense
Related links
- Infineon XDPE152C4D0000XUMA1 Voltage 2.8 V 48-Pin, QFN
- Infineon TDA386400000AUMA1 4.3 V QFN
- Infineon XDPE15284D0000XUMA1 DC/DC Converters IC 2.8 V
- Infineon TDA387400000AUMA1 4.3 V QFN
- Microchip TC1044SEPA Voltage Regulator -4.3 V dc, PDIP 8-Pin
- STMicroelectronics ST732M28R Regulator 2.8 V, SOT-23-5 5-Pin
- HellermannTyton WIC Snap On Clip On Cable Marker Pre-printed "V" for Cables and
- STMicroelectronics L6208PD013TR 52 V 2.8 A 36-Pin, PowerSO
