Infineon XDPE15284D0000XUMA1, 1-Channel DC/DC Converters IC, 4.3V, 2.8 V 40-Pin, QFN

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

MYR165,460.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +MYR41.365MYR165,460.00

*price indicative

RS Stock No.:
273-2843
Mfr. Part No.:
XDPE15284D0000XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

DC/DC Converters IC

Maximum Output Voltage

4.3V

Maximum Input Voltage

12V

Maximum Switching Frequency

1MHz

Package Type

QFN

Pin Count

40

Standards/Approvals

No

Minimum Output Voltage

2.8V

Automotive Standard

No

The Infineon Digital dual loop 8 phase controller provides power for Intel VR13, VR13HC, VR14 server, workstation and high end desktop applications. Core voltage is provided by a multi phase buck converter with up to 8 synchronous rectified channels in parallel while a second loop provides voltage for the IO. The phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in phase configuration flexibility.

Lead free

Halogen free

RoHS compliant

Digital temperature compensation

Automatic phase detection at start up

Supports start up into pre bias voltage

Integrated power stage current sense

Related links