Texas Instruments LM20145MH/NOPB, 1-Channel Step-Down Converter, Buck Converter, 5 A, 3.3V, 5 V 750 kHz, HTSSOP 16-Pin
- RS Stock No.:
- 268-7504
- Mfr. Part No.:
- LM20145MH/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR18.52
FREE delivery for orders over RM 150.00
Last RS stock
- Final 179 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR18.52 | - |
| 10 - 24 | MYR17.95 | 3% |
| 25 - 49 | MYR17.23 | 6% |
| 50 + | MYR16.19 | 12% |
*price indicative
- RS Stock No.:
- 268-7504
- Mfr. Part No.:
- LM20145MH/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Step-Down Converter | |
| Product Type | Buck Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V, 5V | |
| Switching Frequency | 750kHz | |
| Package Type | HTSSOP | |
| Quiescent Current | 6mA | |
| Output Current | 5A | |
| Pin Count | 16 | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Series | LM20145 | |
| Minimum Input Voltage | 2.95V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Step-Down Converter | ||
Product Type Buck Converter | ||
Number of Outputs 1 | ||
Output Voltage 3.3V, 5V | ||
Switching Frequency 750kHz | ||
Package Type HTSSOP | ||
Quiescent Current 6mA | ||
Output Current 5A | ||
Pin Count 16 | ||
Length 6.6mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Series LM20145 | ||
Minimum Input Voltage 2.95V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The Texas Instruments synchronous buck regulator is designed to work well in multi rail power supply architectures. The output voltage of the device can be configured to track a higher voltage rail using the SS TRK pin. If the output of the regulator is pre biased at start up it will not sink current to pull the output low until the internal soft start ramp exceeds the voltage at the feedback pin.
Available in AEC Q100 temperature grade 1
Accurate current limit minimizes inductor size
Adjustable soft start with external capacitor
Precision enable pin with hysteresis
Related links
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- Texas Instruments LM20136MH/NOPB Buck Converter 5V 1.5 MHz, HTSSOP 16-Pin
- STMicroelectronics STNRG599ATR -3V SO 16-Pin
- STMicroelectronics STNRG599A -3V SO 16-Pin
- STMicroelectronics STNRG599B -3V SO 16-Pin
- STMicroelectronics STNRG599BTR -3V SO 16-Pin
- Texas Instruments LM2592HVSX-ADJ/NOPB Boost 3 A TO-263-5 5-Pin
- Texas Instruments LM2594HVMX-ADJ/NOPB Buck 500 mA TO-263-5 5-Pin
