Texas Instruments, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 267-5694
- Mfr. Part No.:
- MC79L05ACD
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save MYR17.70
View bulk pricing optionsSubtotal (1 tube of 75 units)*
MYR294.53
FREE delivery for orders over RM 150.00
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | MYR3.927 | MYR294.53 | - |
| 150 - 225 | MYR3.809 | MYR285.68 | MYR17.70 |
| 300 - 450 | MYR3.657 | MYR274.28 | MYR81.00 |
| 525 + | MYR3.474 | MYR260.55 | MYR237.82 |
*price indicative
- RS Stock No.:
- 267-5694
- Mfr. Part No.:
- MC79L05ACD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments MC79L05ACD, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
