Microchip MIC37102YM, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 177-0653
- Mfr. Part No.:
- MIC37102YM
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR78.09
FREE delivery for orders over RM 150.00
Last RS stock
- Final 340 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 20 | MYR7.809 | MYR78.09 |
| 30 - 40 | MYR7.126 | MYR71.26 |
| 50 + | MYR6.368 | MYR63.68 |
*price indicative
- RS Stock No.:
- 177-0653
- Mfr. Part No.:
- MIC37102YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 11mA | |
| Pin Count | 8 | |
| Length | 4.93mm | |
| Height | 1.48mm | |
| Series | MIC37102 | |
| Width | 3.94mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.25V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 11mA | ||
Pin Count 8 | ||
Length 4.93mm | ||
Height 1.48mm | ||
Series MIC37102 | ||
Width 3.94mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.25V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP® pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A).
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse leakage protection
Fast transient response
Low-profile SOT-223 package
Power SOIC-8 package
S-PAK package (MIC37102 only)
Related links
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Texas Instruments MC79L05ACD, Voltage Regulator 6V SOIC 8-Pin
