Texas Instruments TPS70633DBVT, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- RS Stock No.:
- 265-3542
- Mfr. Part No.:
- TPS70633DBVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3542
- Mfr. Part No.:
- TPS70633DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | TPS706 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 3.05mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series TPS706 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79933DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79901DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79918DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS73433DDCT, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
