STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR30,835.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR12.334MYR30,835.00-
5000 - 5000MYR11.964MYR29,910.002%
7500 +MYR11.606MYR29,015.005%

*price indicative

RS Stock No.:
261-4748
Mfr. Part No.:
L6982C50DR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Quiescent Current

20μA

Pin Count

8

Standards/Approvals

RoHS

Series

L6982

Maximum Input Voltage

38V

Maximum Operating Temperature

150°C

Minimum Input Voltage

3.5V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode and low noise mode versions.

Overvoltage protection

Output voltage sequencing

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy