STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- RS Stock No.:
- 261-4747
- Mfr. Part No.:
- L6982C33DR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR29.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 294 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR14.65 | MYR29.30 | - |
| 10 - 98 | MYR14.21 | MYR28.42 | 3% |
| 100 - 248 | MYR13.645 | MYR27.29 | 6% |
| 250 - 498 | MYR12.96 | MYR25.92 | 11% |
| 500 + | MYR12.18 | MYR24.36 | 16% |
*price indicative
- RS Stock No.:
- 261-4747
- Mfr. Part No.:
- L6982C33DR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 20μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | L6982 | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 20μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series L6982 | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 3.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode and low noise mode versions.
Overvoltage protection
Output voltage sequencing
Thermal protection
Related links
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN500R2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN330R2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADNADJR2G, LOD Voltage Regulator 38V 8-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L7985ATR, Voltage Regulator 38V HSOP 8-Pin
