Infineon TLE4286GHTSA1, Linear Voltage Regulator 42V 5-Pin
- RS Stock No.:
- 259-1585
- Mfr. Part No.:
- TLE4286GHTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1585
- Mfr. Part No.:
- TLE4286GHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Pin Count | 5 | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Series | TLE | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 6.2V | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Pin Count 5 | ||
Height 1.1mm | ||
Length 2.9mm | ||
Series TLE | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 6.2V | ||
Maximum Input Voltage 42V | ||
Automotive Standard AEC | ||
The Infineon 5-V low-drop fixed voltage regulator in the very small SMD package PG-SCT-595-5. The maximum input voltage is 42 V. The output is able to drive a load of more than 10 mA while it regulates the output voltage within a 4% accuracy. The device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 1 μA. A temperature protection disables the IC at over temperature.
15 mA output current capability
1 μA current consumption in standby mode
Low quiescent current consumption 60 μA in ON mode
Output protected against short circuit
Over temperature protection
Green product (RoHS compliant)
AEC qualified
Related links
- Infineon, Linear Voltage Regulator 42V 5-Pin
- STMicroelectronics LDH40MR, Voltage Regulator 42V 5-Pin
- Infineon TLS208D1EJVXUMA1, Linear Voltage Regulator 42V 8-Pin
- Infineon TLS115B0EJXUMA1, Linear Voltage Regulator 42V TSON 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLE42702GATMA1, Voltage Regulator 42V TO-263 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
