Infineon TLE42744DV50ATMA1, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 258-7793
- Mfr. Part No.:
- TLE42744DV50ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR35.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR7.058 | MYR35.29 |
| 50 - 95 | MYR6.706 | MYR33.53 |
| 100 - 245 | MYR6.304 | MYR31.52 |
| 250 - 995 | MYR5.864 | MYR29.32 |
| 1000 + | MYR5.396 | MYR26.98 |
*price indicative
- RS Stock No.:
- 258-7793
- Mfr. Part No.:
- TLE42744DV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Series | TLE42744 | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Length | 9.8mm | |
| Width | 6.5mm | |
| Maximum Operating Temperature | 150°C | |
| Output Voltage | 5V | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Series TLE42744 | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Length 9.8mm | ||
Width 6.5mm | ||
Maximum Operating Temperature 150°C | ||
Output Voltage 5V | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC | ||
Infineon TLE42744 Series Voltage Regulator, 5V Output Voltage, 100μA Quiescent Current - TLE42744DV50ATMA1
This voltage regulator provides a stable 5V output with reverse‑polarity protection for automotive and industrial contexts. It is designed to operate across a wide input range and withstand elevated temperatures, making it suitable where compact, protected voltage regulation is required. The device is offered in a small three‑pin package and conforms to environmental restriction standards.
Features and Benefits:
• 5V fixed output provides consistent supply voltage
• 100μA quiescent current conserves battery energy
• -42V to 45V input range tolerates wide supply transients
• Reverse‑polarity operation protects against incorrect connection
• 150°C maximum operating temperature endures high‑heat conditions
• 100μA quiescent current conserves battery energy
• -42V to 45V input range tolerates wide supply transients
• Reverse‑polarity operation protects against incorrect connection
• 150°C maximum operating temperature endures high‑heat conditions
Applications
• Used for 5V rail supply in vehicle electrical systems
• Suitable for protection against accidental battery reversal
• Ideal for electronic modules with limited current draw
• Can be used in high‑temperature engine‑bay electronics
• Used with Compact PCB layouts requiring a small footprint
• Suitable for protection against accidental battery reversal
• Ideal for electronic modules with limited current draw
• Can be used in high‑temperature engine‑bay electronics
• Used with Compact PCB layouts requiring a small footprint
What pin count does the device have?
It is provided in a three‑pin configuration.
Which environmental approval does it hold?
It meets RoHS environmental compliance.
What are the physical package dimensions?
The package measures 9.8mm length, 6.5mm width and 2.3mm height.
What input voltage extremes can it accept?
It accepts inputs from -42V up to 45V.
Is it suitable for automotive standards?
It conforms to automotive AEC requirements.
Related links
- Infineon TLE42744DV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV10ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE4274DV33ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLF80511TFV50ATMA2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- Microchip MCP1799T-3302H/DB, Voltage Regulator 45V 3-Pin
