Microchip MCP1799T-3302H/DB, Voltage Regulator 45V 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR54.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR67.70

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 4,000 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 975MYR2.708MYR67.70-
1000 - 1975MYR2.654MYR66.35MYR54.00
2000 +MYR2.633MYR65.83MYR150.00

*price indicative

Packaging Options:
RS Stock No.:
198-1186
Mfr. Part No.:
MCP1799T-3302H/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

25μA

Pin Count

3

Series

MCP1799

Standards/Approvals

PPAP, AEC-Q100

Maximum Operating Temperature

150°C

Minimum Input Voltage

4.5V

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100 Grade 0

COO (Country of Origin):
TW
The Microchip MCP1799 device is high voltage (Vin) automotive low-dropout (LDO) regulator. It is capable of generating 80 mA output current. The MCP1799 device comes in two standard fixed output voltage versions: 3.3V and 5.0V.

Extended Working Temperature Range: -40C to 150C

Short Circuit Protection

Available in SOT-23 and SOT-223

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy