Microchip MCP1799T-5002H/TT, Voltage Regulator 45V SOT-23 3-Pin
- RS Stock No.:
- 198-1192
- Distrelec Article No.:
- 304-38-526
- Mfr. Part No.:
- MCP1799T-5002H/TT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR65.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3,000 unit(s) shipping from 20 April 2027
- Plus 3,000 unit(s) shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | MYR1.315 | MYR65.75 | - |
| 750 - 1450 | MYR1.279 | MYR63.95 | 2% |
| 1500 + | MYR1.254 | MYR62.70 | 4% |
*price indicative
- RS Stock No.:
- 198-1192
- Distrelec Article No.:
- 304-38-526
- Mfr. Part No.:
- MCP1799T-5002H/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Pin Count | 3 | |
| Height | 1.12mm | |
| Length | 2.9mm | |
| Series | MCP1799 | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 185°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Pin Count 3 | ||
Height 1.12mm | ||
Length 2.9mm | ||
Series MCP1799 | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 185°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1799 device is high voltage (Vin) automotive low-dropout (LDO) regulator. It is capable of generating 80 mA output current. The MCP1799 device comes in two standard fixed output voltage versions: 3.3V and 5.0V.
Extended Working Temperature Range: -40C to 150C
Short Circuit Protection
Available in SOT-23
Related links
- Microchip, Voltage Regulator 45V SOT-23 3-Pin
- Microchip MCP1799T-3302H/TT, Voltage Regulator 45V SOT-23 3-Pin
- Microchip MCP1799T-5002H/DB, Voltage Regulator 45V SOT-223 3-Pin
- Microchip MCP1799T-5002H/TTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
- Microchip MCP1700T-1202E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-1802E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-2002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1700T-3602E/TT, Voltage Regulator 6V SOT-23 3-Pin
