Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- RS Stock No.:
- 258-1667
- Mfr. Part No.:
- TLS205B0EJV33XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR11,032.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR4.413 | MYR11,032.50 | - |
| 5000 - 5000 | MYR4.28 | MYR10,700.00 | 3% |
| 7500 + | MYR4.109 | MYR10,272.50 | 6% |
*price indicative
- RS Stock No.:
- 258-1667
- Mfr. Part No.:
- TLS205B0EJV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Height | 1mm | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Series | TLS205B0 | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | +125°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Height 1mm | ||
Length 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Series TLS205B0 | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature +125°C | ||
Automotive Standard AEC | ||
Infineon TLS205B0 Series Voltage Regulator, +125°C Maximum Operating Temperature -20V Minimum Input Voltage - TLS205B0EJV33XUMA1
This voltage regulator provides regulated supply control for automotive and industrial electrical systems. It is intended for environments requiring reverse-polarity protection and a wide input range. The component operates over an elevated temperature envelope and is suited to surface-mount implementations where a Compact footprint and low power draw are important.
Features and Benefits:
• Provides protection against reversed supply polarity for fault tolerance
• Accepts input voltages from -20V to 20V for flexible supply sources
• Draws 30μA quiescent current to reduce standby power consumption
• Meets AEC automotive standard for use in vehicle electronics
• Is RoHS-compliant to limit restricted substances in assemblies
• Accepts input voltages from -20V to 20V for flexible supply sources
• Draws 30μA quiescent current to reduce standby power consumption
• Meets AEC automotive standard for use in vehicle electronics
• Is RoHS-compliant to limit restricted substances in assemblies
Applications
• Suitable for vehicle power distribution modules with polarity risks
• Ideal for low-power battery management circuits
• Used with sensor nodes requiring minimal standby current
• Can be used for Compact SMD power regulation on control boards
• Suitable for electronic systems exposed to high ambient temperatures
• Ideal for low-power battery management circuits
• Used with sensor nodes requiring minimal standby current
• Can be used for Compact SMD power regulation on control boards
• Suitable for electronic systems exposed to high ambient temperatures
What package pin count does it use?
It is supplied in an 8-pin configuration suitable for surface-mount placement.
What are the physical package dimensions?
The package measures 3.3mm in length, 3.3mm in width and 1mm in height.
What polarity behaviour should designers expect?
The device incorporates reverse-polarity handling to protect against incorrect supply connections.
How does it perform in elevated temperature environments?
It is rated to operate at temperatures up to +125°C for high-temperature applications.
Related links
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC39101-5.0YM, Voltage Regulator 20V SOIC 8-Pin
