ROHM BD00FDAWHFP-TR, Voltage Regulator
- RS Stock No.:
- 255-7657
- Mfr. Part No.:
- BD00FDAWHFP-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7657
- Mfr. Part No.:
- BD00FDAWHFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Series | BD00FDAWHFP-TR | |
| Standards/Approvals | BD433U2EFJ-CE2 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Series BD00FDAWHFP-TR | ||
Standards/Approvals BD433U2EFJ-CE2 | ||
The ROHM 35 V voltage resistance 2 A LDO regulator is single output low-saturation regulator. The output voltages is variable type. It have a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
±1 % high output voltage accuracy (Ta = 25 °C)
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from ther
Related links
- ROHM, Voltage Regulator
- Microchip MIC5365-3.3YD5-TR, Voltage Regulator 4-Pin
- Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5318-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5317-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5259-3.3YD5-TR, Voltage Regulator 6V TSOT 5-Pin
- Microchip MIC5232-3.3YD5-TR, Voltage Regulator 7V TSOT 5-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
