Texas Instruments TPS7A8500ARGRT, Linear Voltage Regulator 6.5V 20-Pin
- RS Stock No.:
- 252-0807
- Mfr. Part No.:
- TPS7A8500ARGRT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR11.60
View bulk pricing optionsSubtotal (1 unit)*
MYR38.85
FREE delivery for orders over RM 150.00
In Stock
- 949 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR38.85 | - |
| 10 - 24 | MYR37.69 | MYR11.60 |
| 25 - 49 | MYR36.18 | MYR66.75 |
| 50 - 99 | MYR34.37 | MYR224.00 |
| 100 + | MYR32.31 | MYR654.00 |
*price indicative
- RS Stock No.:
- 252-0807
- Mfr. Part No.:
- TPS7A8500ARGRT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Series | TPS7A85 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Series TPS7A85 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.1V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS7A8500ARGRT, Linear Voltage Regulator 6.5V 20-Pin
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS73533DRVR, Linear Voltage Regulator 6.5V
- Texas Instruments TPS70633DBVT, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
