STMicroelectronics LD56020J100R, Linear Voltage Regulator 1.1V 5-Pin
- RS Stock No.:
- 248-5836
- Mfr. Part No.:
- LD56020J100R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
MYR15,960.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | MYR1.596 | MYR15,960.00 | - |
| 20000 - 20000 | MYR1.548 | MYR15,480.00 | 3% |
| 30000 + | MYR1.486 | MYR14,860.00 | 6% |
*price indicative
- RS Stock No.:
- 248-5836
- Mfr. Part No.:
- LD56020J100R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Series | LD56020 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 5.5V | |
| Maximum Input Voltage | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Series LD56020 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 5.5V | ||
Maximum Input Voltage 1.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics product is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP package and SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra low drop, low quiescent current and short circuit current fold back make this product suitable for low power battery operated applications.
Input voltage from 1.1 V to 5.5 V
Ultra low dropout voltage
Low ground current
200 mA guaranteed output current
Ultra low output noise
Logic controlled electronic shutdown
Related links
- STMicroelectronics LD56020J100R, Linear Voltage Regulator 1.1V 5-Pin
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator -12V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9V, TO-220 3-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
