onsemi NCV8768CD50ABR2G, LOD Voltage Regulator 30V
- RS Stock No.:
- 248-5809
- Mfr. Part No.:
- NCV8768CD50ABR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR12.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR6.07 | MYR12.14 |
| 10 - 98 | MYR5.465 | MYR10.93 |
| 100 - 248 | MYR4.92 | MYR9.84 |
| 250 - 498 | MYR4.43 | MYR8.86 |
| 500 + | MYR3.99 | MYR7.98 |
*price indicative
- RS Stock No.:
- 248-5809
- Mfr. Part No.:
- NCV8768CD50ABR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LOD Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LOD Voltage Regulator | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor LDO regulator is a 150 mA LDO regulator with integrated window watchdog and reset functions dedicated for microprocessor applications, very low quiescent current as low as 23 micro A typical makes it suitable for applications permanen
Output voltage options 3.3 V and 5 V
Output voltage accuracy ±1.5 percent
Output current up to 150 mA
Very low quiescent current 23 A
Very low dropout voltage
Enable Function
Related links
- onsemi, LOD Voltage Regulator 30V
- onsemi LP2950ACDT-3.3RG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950CDT-3.0RKG, Voltage Regulator 30V dc 3-Pin
- onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V dc TO-92 3-Pin
- onsemi MC78L05ABPG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950CZ-5.0RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi, LOD Voltage Regulator 5.5V 8-Pin
- onsemi, LOD Voltage Regulator 38V 8-Pin
