onsemi NCP59801CMLADJTCG, LOD Voltage Regulator 5.5V 8-Pin
- RS Stock No.:
- 284-9025
- Mfr. Part No.:
- NCP59801CMLADJTCG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR9,606.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.202 | MYR9,606.00 |
*price indicative
- RS Stock No.:
- 284-9025
- Mfr. Part No.:
- NCP59801CMLADJTCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LOD Voltage Regulator | |
| Quiescent Current | 35μA | |
| Pin Count | 8 | |
| Height | 1mm | |
| Standards/Approvals | JESD22-C101E, JESD22-A114E, JESD78 | |
| Series | NCP59801 | |
| Width | 2.9mm | |
| Length | 3.1mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LOD Voltage Regulator | ||
Quiescent Current 35μA | ||
Pin Count 8 | ||
Height 1mm | ||
Standards/Approvals JESD22-C101E, JESD22-A114E, JESD78 | ||
Series NCP59801 | ||
Width 2.9mm | ||
Length 3.1mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Automotive Standard No | ||
The ON Semiconductor 1A LDO next generation of high PSRR, low noise and low dropout regulators with power good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, it provides low noise, high PSRR and low quiescent current while offering the ability to regulate output voltages down to 0.6 V.
-1 to +1 percent accuracy over load and temperature
Low quiescent current typical 35 A
Stable with 4.7 F small case size ceramic capacitors
Controlled output voltage slew rate from 5 mV/s
Related links
- onsemi NCP59801CMLADJTCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CMTWADJTAG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CML330TCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CML180TCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
- onsemi NCV8177AMTW110TCG-A642, Voltage Regulator 5.5V 8-Pin
- onsemi NCV59801CML180TBG, Voltage Regulator 5.5V 8-Pin
- onsemi NCV8177AMTW090TCG-A642, Voltage Regulator 5.5V 8-Pin
