Nisshinbo Micro Devices, 1-Channel Low Dropout Voltage, Voltage Regulator, 320 mA, 1.3V, 17 V 6-Pin
- RS Stock No.:
- 244-9761
- Mfr. Part No.:
- NJM11100KH1-TE3
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR10,392.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR3.464 | MYR10,392.00 |
| 6000 - 6000 | MYR3.36 | MYR10,080.00 |
| 9000 + | MYR3.226 | MYR9,678.00 |
*price indicative
- RS Stock No.:
- 244-9761
- Mfr. Part No.:
- NJM11100KH1-TE3
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.3V, 17V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 10 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 22μA | |
| Pin Count | 6 | |
| Output Current | 320mA | |
| Series | NJM11100 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.3V, 17V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 10 %/A | ||
Mount Type Surface | ||
Quiescent Current 22μA | ||
Pin Count 6 | ||
Output Current 320mA | ||
Series NJM11100 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM11100 series is a 240mA output low dropout adjustable type voltage regulator. The available setting voltage range is very wide from 1.3V to 17V. This product has Reverse Current Protection without external SBD and is suitable for various applications such as car AVN, any consumer products and so on.
Low Dropout Voltage
Input Voltage Range is 2.1V to 18V
ON/OFF Control
Reverse Current Protection Circuit
Thermal Shutdown Circuit
Over Current Protection Circuit
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM11100KH1-TE3 Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices NJM11100F1-TE2 Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM2831F05-TE1 Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
