Nisshinbo Micro Devices NJM11100F1-TE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 320 mA, 1.3V, 17 V 6-Pin
- RS Stock No.:
- 244-9760
- Mfr. Part No.:
- NJM11100F1-TE2
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9760
- Mfr. Part No.:
- NJM11100F1-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.3V, 17V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 10 %/A | |
| Mount Type | Surface | |
| Quiescent Current | 22μA | |
| Pin Count | 6 | |
| Output Current | 320mA | |
| Standards/Approvals | RoHS | |
| Series | NJM11100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.1V | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.3V, 17V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 10 %/A | ||
Mount Type Surface | ||
Quiescent Current 22μA | ||
Pin Count 6 | ||
Output Current 320mA | ||
Standards/Approvals RoHS | ||
Series NJM11100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.1V | ||
Maximum Input Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
The New Japan Radio NJM11100 series is a 240mA output low dropout adjustable type voltage regulator. The available setting voltage range is very wide from 1.3V to 17V. This product has Reverse Current Protection without external SBD and is suitable for various applications such as car AVN, any consumer products and so on.
Low Dropout Voltage
Input Voltage Range is 2.1V to 18V
ON/OFF Control
Reverse Current Protection Circuit
Thermal Shutdown Circuit
Over Current Protection Circuit
Bipolar Technology
Related links
- Nisshinbo Micro Devices Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices NJM11100KH1-TE3 Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices NJW4184DL1-33B-TE2 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJW4181U3-33B-TE2 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
