Nisshinbo Micro Devices NJM78L08SU3-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 100 mA, 8V, SOT-89-3 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR98.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR1,627.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR1.627MYR1,627.00-
2000 - 2000MYR1.578MYR1,578.00MYR98.00
3000 +MYR1.531MYR1,531.00MYR288.00

*price indicative

RS Stock No.:
244-4533
Mfr. Part No.:
NJM78L08SU3-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

LOD Voltage Regulator

Regulator Type

Linear Voltage

Output Voltage

8V

Number of Outputs

1

Line Regulation

225 mV

Load Regulation

100 %/mV

Mount Type

Surface

Quiescent Current

6mA

Package Type

SOT-89-3

Pin Count

3

Output Current

100mA

Series

NJM78L00S

Standards/Approvals

RoHS

Minimum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

35V

Automotive Standard

No

The New Japan Radio NJM78L00S series is a 100 mA output 3 terminal positive voltage regulator. It has improvements in contrast with a conventional NJM78L00 which are an output voltage accuracy, an operating temperature range and MLCC correspondence. Moreover it has 3.3V output voltage version.

High Ripple Rejection

Correspond to Low ESR Capacitor MLCC

Over Current Protection Circuit

Thermal Shutdown Circuit

High Precision Output Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy