DiodesZetex AP7347DQ-50FDZW-7B, Voltage Regulator 5.5V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

MYR50.325

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 - 25MYR2.013MYR50.33
50 - 75MYR1.972MYR49.30
100 - 225MYR1.538MYR38.45
250 +MYR1.507MYR37.68

*price indicative

Packaging Options:
RS Stock No.:
244-1883
Mfr. Part No.:
AP7347DQ-50FDZW-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Series

AP7347DQ

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Automotive Standard

No

The DiodesZetex low dropout regulator with high output voltage accuracy, low RDS(on), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. This includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, this device is well-suited for low power handheld automotive

equipment.

Ripple rejection 75dB at 1kHz

Halogen and antimony free green device

Related links