Texas Instruments TLV71318PDBVT, Linear Voltage Regulator 5.5V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
252-0768
Mfr. Part No.:
TLV71318PDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Series

TLV713

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Minimum Input Voltage

1.4V

Automotive Standard

No

Related links