DiodesZetex AP7354D-33FS4-7, Voltage Regulator 5.5V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

MYR23.35

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 - 25MYR0.934MYR23.35
50 - 475MYR0.864MYR21.60
500 - 975MYR0.80MYR20.00
1000 - 2475MYR0.741MYR18.53
2500 +MYR0.686MYR17.15

*price indicative

Packaging Options:
RS Stock No.:
244-1886
Mfr. Part No.:
AP7354D-33FS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.7V

Automotive Standard

No

The DiodesZetex low dropout regulator with high output voltage accuracy. This includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on or off. With the integrated resistor network, fixed output voltage versions can be delivered. With its ultra low quiescent current, this device is well suited for low power handheld, wearable devices, and other battery operated devices requiring an extended time period until new battery replacement.

Ripple rejection 75dB at 1kHz

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links