DiodesZetex, Voltage Regulator 5.5V
- RS Stock No.:
- 244-1884
- Mfr. Part No.:
- AP7354D-33FS4-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
MYR4,285.00
Stock information currently inaccessible
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | MYR0.857 | MYR4,285.00 |
*price indicative
- RS Stock No.:
- 244-1884
- Mfr. Part No.:
- AP7354D-33FS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The DiodesZetex low dropout regulator with high output voltage accuracy. This includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on or off. With the integrated resistor network, fixed output voltage versions can be delivered. With its ultra low quiescent current, this device is well suited for low power handheld, wearable devices, and other battery operated devices requiring an extended time period until new battery replacement.
Ripple rejection 75dB at 1kHz
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex AP7354D-33FS4-7, Voltage Regulator 5.5V
- DiodesZetex, Voltage Regulator 5.5V
- DiodesZetex, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex, Voltage Regulator 500 mW 5.5V SOT-353 5-Pin
- DiodesZetex AP7347DQ-33FDZW-7B, Voltage Regulator 5.5V
- DiodesZetex AP7347DQ-50FDZW-7B, Voltage Regulator 5.5V
- DiodesZetex AP7347DQ-18FDZW-7B, Voltage Regulator 5.5V
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
