DiodesZetex, Voltage Regulator 5.5V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1880
Mfr. Part No.:
AP7347DQ-33FDZW-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Series

AP7347DQ

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.7V

Automotive Standard

No

The DiodesZetex low dropout regulator with high output voltage accuracy, low RDS(on), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. This includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, this device is well-suited for low power handheld automotive

equipment.

Ripple rejection 75dB at 1kHz

Halogen and antimony free green device

Related links