Microchip MCP1754T-3302E/OT, Voltage Regulator 16V SOT-223 5-Pin
- RS Stock No.:
- 239-5585
- Mfr. Part No.:
- MCP1754T-3302E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 3000 units)*
MYR6,858.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 3000 + | MYR2.286 | MYR6,858.00 |
*price indicative
- RS Stock No.:
- 239-5585
- Mfr. Part No.:
- MCP1754T-3302E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 56mA | |
| Pin Count | 5 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1754 | |
| Length | 2.8mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.6V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 56mA | ||
Pin Count 5 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Series MCP1754 | ||
Length 2.8mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.6V | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1754 series of CMOS low-dropout (LDO) voltage regulators can deliver up to 150 mA of current while consuming only 56.0 μA of quiescent current (typical). The input operating range is specified from 3.6V to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one to three-cell Li-Ion-powered applications. This device introduces a true current fold back feature. The device passes the Automotive AEC-Q100 reliability resting.
Maximum input voltage is +17.6V
Operating temperature range is -40°C to +150 °C
Storage Temperature Range is -55°C to +150 °C
Provides power good output
Provides shutdown input
Provides short-Circuit protection
Provides over temperature protection
Related links
- Microchip MCP1754T-3302E/OT, Voltage Regulator 16V SOT-223 5-Pin
- Microchip MCP1755T-3302E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1755T-5002E/DC, Voltage Regulator 16V SOT-223 5-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-5.0YM5-TR, LOD Voltage Regulator 455 mW 16V SOT-223 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1754T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
