Microchip MCP1755T-3302E/OT, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 177-3013
- Mfr. Part No.:
- MCP1755T-3302E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR75.26
FREE delivery for orders over RM 150.00
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 740 | MYR3.763 | MYR75.26 |
| 760 - 1480 | MYR3.687 | MYR73.74 |
| 1500 + | MYR3.498 | MYR69.96 |
*price indicative
- RS Stock No.:
- 177-3013
- Mfr. Part No.:
- MCP1755T-3302E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Series | MCP1755 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.6V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Series MCP1755 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 3.1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.6V | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The MCP1755/MCP1755S is a 16 volt, high PSRR voltage regulator with short circuit current foldback. The MCP1755/MCP1755S regulator provides up to 300 mA of current.
Additional Features,
High PSRR: 80 dB @ 1 kHz typical
68.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6V to16.0V
300 mA Output Current for all output voltages
Low Dropout Voltage, 300 mV typical @ 300 mA
0.85% Typical Output Voltage accuracy
Standard Output Voltage Options (1.8V, 2.5V, 3.0V, 3.3V, 5.0V)
Output voltage range 1.8V to 5.5V in 0.1Vincrements
Output Voltage Tolerances of ±2.0% over entiretemperature range
Stable with minimum 1.0 μF output capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Overtemperature Protection
Related links
- Microchip MCP1755T-3302E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1755T-1802E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5V, SOT-23 5-Pin
- Microchip MCP1754T-3302E/OT, Voltage Regulator 16V SOT-223 5-Pin
- STMicroelectronics LD2985BM50R, Voltage Regulator 16V SOT-23 5-Pin
