Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 238-0646
- Mfr. Part No.:
- MCP1703AT-3302E/DB
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR37.34
FREE delivery for orders over RM 150.00
In Stock
- 2,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR3.734 | MYR37.34 |
| 50 - 90 | MYR3.159 | MYR31.59 |
| 100 - 490 | MYR2.927 | MYR29.27 |
| 500 - 1990 | MYR2.865 | MYR28.65 |
| 2000 + | MYR2.811 | MYR28.11 |
*price indicative
- RS Stock No.:
- 238-0646
- Mfr. Part No.:
- MCP1703AT-3302E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Pin Count | 3 | |
| Height | 1.6mm | |
| Series | MCP1703A | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Output Voltage | 3.3V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Pin Count 3 | ||
Height 1.6mm | ||
Series MCP1703A | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Output Voltage 3.3V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
The Microchip LDO regulator is an improved version of the MCP1703 low dropout (LDO) voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical). The input operating range is specified from 2.7V to 16.0V, making it an Ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. The MCP1703A is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage.
Typical quiescent current 2.0 μA
Input operating voltage range 2.7V to 16.0V
Typical output voltage tolerance 0.4%
Output voltage range 1.2V to 5.5 V in 0.1 V increments
Short-Circuit protection
Over temperature protection
Faster start-up time
Reduced ground current during Dropout
Related links
- Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703T-3302E/DB, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip MCP1825ST-3302E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
