Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 238-0644
- Mfr. Part No.:
- MCP1703AT-3302E/DB
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
MYR13,244.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR3.311 | MYR13,244.00 |
*price indicative
- RS Stock No.:
- 238-0644
- Mfr. Part No.:
- MCP1703AT-3302E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5μA | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1703A | |
| Width | 3.5mm | |
| Output Voltage | 3.3V | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5μA | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Series MCP1703A | ||
Width 3.5mm | ||
Output Voltage 3.3V | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip LDO regulator is an improved version of the MCP1703 low dropout (LDO) voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical). The input operating range is specified from 2.7V to 16.0V, making it an Ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. The MCP1703A is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage.
Typical quiescent current 2.0 μA
Input operating voltage range 2.7V to 16.0V
Typical output voltage tolerance 0.4%
Output voltage range 1.2V to 5.5 V in 0.1 V increments
Short-Circuit protection
Over temperature protection
Faster start-up time
Reduced ground current during Dropout
Related links
- Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703AT-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- Microchip MCP1703T-3302E/DB, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip MCP1825ST-3302E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
