onsemi NCV7451MW0R2G, Linear Voltage Regulator 28V 14-Pin
- RS Stock No.:
- 230-9076
- Mfr. Part No.:
- NCV7451MW0R2G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9076
- Mfr. Part No.:
- NCV7451MW0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | NCV7451 | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series NCV7451 | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor system basis chip (SBC) NCV7451 integrates +5 V / 250 mA LDO regulator with a high−speed CAN FD transceiver and local wake−up comparator, directly controlled by dedicated pins.
Very Low Current Quiescent Consumption
Window Watchdog
Direct Control
Thermal Shutdown Protection
AEC−Q100 Qualified and PPAP Capable
Wet table Flank Package for Enhanced Optical Inspection
This is a Pb−Free Device
Related links
- onsemi, Linear Voltage Regulator 28V 14-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon TLS830A4EPV50XUMA1, Linear Voltage Regulator 45V PG-TSDSO-14 14-Pin
- STMicroelectronics L4949EDTR-E, Voltage Regulator 28V SOIC 8-Pin
- Microchip MCP1804T-5002I/DB, Voltage Regulator 28V SOT-223 4-Pin
